
CDRH8D43NP-R68NC | |
|---|---|
DigiKey Part Number | CDRH8D43NP-R68NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH8D43NP-R68NC |
Description | FIXED IND 680NH 6.9A 9.5 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 6.9 A 9.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±35% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48890 € | 244,45 € |
| Unit Price without VAT: | 0,48890 € |
|---|---|
| Unit Price with VAT: | 0,58179 € |

