
CDRH5D14HPNP-R90NC | |
|---|---|
DigiKey Part Number | CDRH5D14HPNP-R90NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH5D14HPNP-R90NC |
Description | FIXED IND 900NH 3.5A 27.5 MOHM |
Customer Reference | |
Detailed Description | 900 nH Shielded Inductor 3.5 A 27.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.240" L x 0.228" W (6.10mm x 5.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |

