
CDRH5D14HPNP-R32NC | |
|---|---|
DigiKey Part Number | CDRH5D14HPNP-R32NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH5D14HPNP-R32NC |
Description | FIXED IND 320NH 4.4A 19.5 MOHM |
Customer Reference | |
Detailed Description | 320 nH Shielded Inductor 4.4 A 19.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.240" L x 0.228" W (6.10mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |

