
CDRH4D29LDNP-R80PC | |
|---|---|
DigiKey Part Number | 308-CDRH4D29LDNP-R80PCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH4D29LDNP-R80PC |
Description | FIXED IND 800NH 5.4A 13.9 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 800 nH Shielded Drum Core, Wirewound Inductor 5.4 A 13.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13.9mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Tolerance ±25% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40307 € | 806,14 € |
| Unit Price without VAT: | 0,40307 € |
|---|---|
| Unit Price with VAT: | 0,47965 € |

