
CDRH4D28CLDNP-100PC | |
|---|---|
DigiKey Part Number | 308-2034-2-ND - Tape & Reel (TR) 308-2034-1-ND - Cut Tape (CT) 308-2034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH4D28CLDNP-100PC |
Description | FIXED IND 10UH 1.8A 67.5 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.8 A 67.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH4D28CLDNP-100PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 67.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,61000 € | 6,10 € |
| 100 | 0,50200 € | 50,20 € |
| 1.000 | 0,41283 € | 412,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36310 € | 726,20 € |
| 4.000 | 0,34243 € | 1.369,72 € |
| 6.000 | 0,33091 € | 1.985,46 € |
| 10.000 | 0,32827 € | 3.282,70 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

