
CDRH4D18CLDNP-101PC | |
|---|---|
DigiKey Part Number | 308-2017-2-ND - Tape & Reel (TR) 308-2017-1-ND - Cut Tape (CT) 308-2017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH4D18CLDNP-101PC |
Description | FIXED IND 100UH 350MA 962 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 350 mA 962mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 962mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,32710 € | 32,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25089 € | 250,89 € |
| 2.000 | 0,23658 € | 473,16 € |
| 3.000 | 0,22859 € | 685,77 € |
| 5.000 | 0,21893 € | 1.094,65 € |
| 7.000 | 0,21279 € | 1.489,53 € |
| 10.000 | 0,20648 € | 2.064,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

