
CDRH3D23NP-2R2PC | |
|---|---|
DigiKey Part Number | 308-2302-2-ND - Tape & Reel (TR) 308-2302-1-ND - Cut Tape (CT) 308-2302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH3D23NP-2R2PC |
Description | FIXED IND 2.2UH 1.8A 38.3 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.8 A 38.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56600 € | 5,66 € |
| 100 | 0,46520 € | 46,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37850 € | 189,25 € |
| 1.000 | 0,35689 € | 356,89 € |
| 1.500 | 0,34484 € | 517,26 € |
| 2.500 | 0,33025 € | 825,62 € |
| 3.500 | 0,32098 € | 1.123,43 € |
| 5.000 | 0,31145 € | 1.557,25 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

