260 nH Shielded Inductor 3.6 A 27.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH3D16NP-R26NC

DigiKey Part Number
CDRH3D16NP-R26NC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH3D16NP-R26NC
Description
FIXED IND 260NH 3.6A 27.5 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
260 nH Shielded Inductor 3.6 A 27.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
27.5mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Tolerance
±35%
Height - Seated (Max)
0.071" (1.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,46993 €469,93 €
Manufacturers Standard Package
Unit Price without VAT:0,46993 €
Unit Price with VAT:0,55922 €