
CDRH2D18/HPNP-R56NC | |
|---|---|
DigiKey Part Number | CDRH2D18/HPNP-R56NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH2D18/HPNP-R56NC |
Description | FIXED IND 560NH 3.6A 33 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Inductor 3.6 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH2D18/HPNP-R56NC Models |
Category | Current - Saturation (Isat) 3.75A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 33mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±35% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39633 € | 396,33 € |
| Unit Price without VAT: | 0,39633 € |
|---|---|
| Unit Price with VAT: | 0,47163 € |

