
CDRH2D18/HPNP-R20NC | |
|---|---|
DigiKey Part Number | 308-1958-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH2D18/HPNP-R20NC |
Description | FIXED IND 200NH 4.7A 22 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Inductor 4.7 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH2D18/HPNP-R20NC Models |
Category | Current - Saturation (Isat) 5.35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±35% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39950 € | 399,50 € |
| Unit Price without VAT: | 0,39950 € |
|---|---|
| Unit Price with VAT: | 0,47541 € |

