
CDRH2D14NP-R21NC | |
|---|---|
DigiKey Part Number | 308-1952-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH2D14NP-R21NC |
Description | FIXED IND 210NH 4.74A 21 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 210 nH Shielded Inductor 4.74 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 21mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±35% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41054 € | 410,54 € |
| Unit Price without VAT: | 0,41054 € |
|---|---|
| Unit Price with VAT: | 0,48854 € |

