
CDRH2D11/HPNP-4R7NC | |
|---|---|
DigiKey Part Number | 308-1581-2-ND - Tape & Reel (TR) 308-1581-1-ND - Cut Tape (CT) 308-1581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH2D11/HPNP-4R7NC |
Description | FIXED IND 4.7UH 850MA 238MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 850 mA 238mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 238mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30200 € | 3,02 € |
| 100 | 0,24820 € | 24,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20210 € | 303,15 € |
| 3.000 | 0,18710 € | 561,30 € |
| 4.500 | 0,17882 € | 804,69 € |
| 7.500 | 0,16887 € | 1.266,52 € |
| 10.500 | 0,16260 € | 1.707,30 € |
| 15.000 | 0,16194 € | 2.429,10 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

