
CDR10D48MNNP-100NC | |
|---|---|
DigiKey Part Number | CDR10D48MNNP-100NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR10D48MNNP-100NC |
Description | FIXED IND 10UH 4.3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 4.3 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67166 € | 335,83 € |
| Unit Price without VAT: | 0,67166 € |
|---|---|
| Unit Price with VAT: | 0,79928 € |

