
CDPH4D19FNP-3R3MC | |
---|---|
DigiKey Part Number | 308-1315-2-ND - Tape & Reel (TR) 308-1315-1-ND - Cut Tape (CT) 308-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDPH4D19FNP-3R3MC |
Description | FIXED IND 3.3UH 3.8A 33 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 3.8 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,60800 € | 6,08 € |
100 | 0,49980 € | 49,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,39880 € | 398,80 € |
2.000 | 0,37607 € | 752,14 € |
3.000 | 0,36340 € | 1.090,20 € |
5.000 | 0,34805 € | 1.740,25 € |
7.000 | 0,34098 € | 2.386,86 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |