
CDMT40D20HF-R47NC | |
|---|---|
DigiKey Part Number | 308-2368-2-ND - Tape & Reel (TR) 308-2368-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDMT40D20HF-R47NC |
Description | FIXED IND 470NH 6.8A 8.3 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 6.8 A 8.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.163" L x 0.163" W (4.15mm x 4.15mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,37300 € | 13,73 € |
| 100 | 1,12930 € | 112,93 € |
| 1.000 | 0,92913 € | 929,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,02697 € | 2.053,94 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

