
CDMC8D28NP-R39MC | |
|---|---|
DigiKey Part Number | 308-1620-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDMC8D28NP-R39MC |
Description | FIXED IND 390NH 19.9A 2.8 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 390 nH Shielded Inductor 19.9 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.374" L x 0.335" W (9.50mm x 8.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64709 € | 647,09 € |
| Unit Price without VAT: | 0,64709 € |
|---|---|
| Unit Price with VAT: | 0,77004 € |

