MFR Recommended
Direct

CDMC6D28NP-R30MC | |
|---|---|
DigiKey Part Number | 308-1573-2-ND - Tape & Reel (TR) 308-1573-1-ND - Cut Tape (CT) 308-1573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMC6D28NP-R30MC |
Description | FIXED IND 300NH 16.1A 3.2 MOHM |
Customer Reference | |
Detailed Description | 300 nH Shielded Inductor 16.1 A 3.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDMC6D28NP-R30MC Models |
Category | Current - Saturation (Isat) 15.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.285" L x 0.256" W (7.25mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0630CDMCCDS-R33MC | Sumida America Inc. | 288 | 308-2471-1-ND | 0,64000 € | MFR Recommended |
| PA4341.301NLT | Pulse Electronics | 3.247 | 553-3412-1-ND | 0,71000 € | Direct |



