
CDMC60D28T150NP-R82MC | |
|---|---|
DigiKey Part Number | 308-CDMC60D28T150NP-R82MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDMC60D28T150NP-R82MC |
Description | FIXED IND 820NH 11.5A 7.92 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 11.5 A 7.92mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60025 € | 600,25 € |
| Unit Price without VAT: | 0,60025 € |
|---|---|
| Unit Price with VAT: | 0,71430 € |

