
CDMC60D28T150NP-R10MC | |
|---|---|
DigiKey Part Number | 308-CDMC60D28T150NP-R10MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDMC60D28T150NP-R10MC |
Description | FIXED IND 100NH 26A 1.96 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 26 A 1.96mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 80A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.96mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,57279 € | 859,19 € |
| Unit Price without VAT: | 0,57279 € |
|---|---|
| Unit Price with VAT: | 0,68162 € |

