Similar

CDH74NP-331JC | |
|---|---|
DigiKey Part Number | CDH74NP-331JC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDH74NP-331JC |
Description | FIXED IND 330UH 400MA 1.55 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.55Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.55Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.315" L x 0.287" W (8.00mm x 7.30mm) |
Tolerance ±5% | Height - Seated (Max) 0.205" (5.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR7045-331K | Bourns Inc. | 6.241 | SDR7045-331KCT-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28518 € | 285,18 € |
| Unit Price without VAT: | 0,28518 € |
|---|---|
| Unit Price with VAT: | 0,33936 € |


