Similar

CDH63NP-101KC | |
|---|---|
DigiKey Part Number | CDH63NP-101KC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDH63NP-101KC |
Description | FIXED IND 100UH 340MA 1.81 OHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 340 mA 1.81Ohm Max Nonstandard |
Category | Current - Saturation (Isat) 390mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.81Ohm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.248" L x 0.240" W (6.30mm x 6.10mm) |
Tolerance ±10% | Height - Seated (Max) 0.114" (2.90mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82462A4104K000 | TDK | 480 | 495-2661-1-ND | 0,92000 € | Similar |


