
CDH38D11SLDNP-R72MC | |
|---|---|
DigiKey Part Number | CDH38D11SLDNP-R72MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDH38D11SLDNP-R72MC |
Description | FIXED IND 720NH 3.4A 36.3 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 720 nH Unshielded Inductor 3.4 A 36.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 36.3mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36664 € | 549,96 € |
| Unit Price without VAT: | 0,36664 € |
|---|---|
| Unit Price with VAT: | 0,43630 € |

