
CDH30D14DSHPHF-R68NC | |
|---|---|
DigiKey Part Number | 308-CDH30D14DSHPHF-R68NCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDH30D14DSHPHF-R68NC |
Description | FIXED IND 680NH 2.8A 35 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 2.8 A 35mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.84A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.122" L x 0.118" W (3.10mm x 3.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10040 € | 401,60 € |
| Unit Price without VAT: | 0,10040 € |
|---|---|
| Unit Price with VAT: | 0,11948 € |

