
CDEP85NP-R20MC-50 | |
|---|---|
DigiKey Part Number | 308-1614-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDEP85NP-R20MC-50 |
Description | FIXED IND 200NH 18A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Drum Core, Wirewound Inductor 18 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 32A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90169 € | 901,69 € |
| Unit Price without VAT: | 0,90169 € |
|---|---|
| Unit Price with VAT: | 1,07301 € |

