
CDEP6D31MENP-R82MC | |
|---|---|
DigiKey Part Number | 308-CDEP6D31MENP-R82MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDEP6D31MENP-R82MC |
Description | FIXED IND 820NH 7.8A 9.2 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 7.8 A 9.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 23A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.295" L x 0.276" W (7.50mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,57693 € | 865,40 € |
| Unit Price without VAT: | 0,57693 € |
|---|---|
| Unit Price with VAT: | 0,68655 € |

