Similar

CDEP106NP-R45MC-50 | |
|---|---|
DigiKey Part Number | CDEP106NP-R45MC-50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDEP106NP-R45MC-50 |
Description | FIXED IND 450NH 20A 1.68 MOHM |
Customer Reference | |
Detailed Description | 450 nH Shielded Drum Core, Wirewound Inductor 20 A 1.68mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 31.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.68mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDEP105NP-0R4MC-50 | Sumida America Inc. | 0 | CDEP105NP-0R4MC-50TR-ND | 0,66510 € | Similar |

