
CDEP106NP-R20MC-50 | |
|---|---|
DigiKey Part Number | CDEP106NP-R20MC-50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDEP106NP-R20MC-50 |
Description | FIXED IND 200NH 23A 1.14 MOHM |
Customer Reference | |
Detailed Description | 200 nH Shielded Drum Core, Wirewound Inductor 23 A 1.14mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 48A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.14mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Current Rating (Amps) |

