
CDEP105MENP-R45PC | |
|---|---|
DigiKey Part Number | CDEP105MENP-R45PC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDEP105MENP-R45PC |
Description | FIXED IND 450NH 22A 1.75 MOHM |
Customer Reference | |
Detailed Description | 450 nH Shielded Inductor 22 A 1.75mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |

