
CDEP105MENP-2R7PC | |
|---|---|
DigiKey Part Number | CDEP105MENP-2R7PC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDEP105MENP-2R7PC |
Description | FIXED IND 2.7UH 8.5A 10.2 MOHM |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Inductor 8.5 A 10.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.217" (5.50mm) |

