
CDBH38D18NP-R24MC | |
|---|---|
DigiKey Part Number | 308-CDBH38D18NP-R24MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBH38D18NP-R24MC |
Description | FIXED IND 240NH 11A 1.25 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Molded Inductor 11 A 1.25mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.157" W (6.50mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35587 € | 711,74 € |
| Unit Price without VAT: | 0,35587 € |
|---|---|
| Unit Price with VAT: | 0,42349 € |

