
CDB80D92NP-R30MC | |
|---|---|
DigiKey Part Number | 308-CDB80D92NP-R30MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDB80D92NP-R30MC |
Description | FIXED IND 300NH 71A 162 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 300 nH Shielded Inductor 71 A 162mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 28A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 162mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.504" L x 0.327" W (12.80mm x 8.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,44505 € | 178,02 € |
| Unit Price without VAT: | 0,44505 € |
|---|---|
| Unit Price with VAT: | 0,52961 € |

