
CDB78D73BNP-R27MC | |
|---|---|
DigiKey Part Number | 308-CDB78D73BNP-R27MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDB78D73BNP-R27MC |
Description | FIXED IND 270NH 50A 0.33 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 nH Shielded Molded Inductor 50 A 0.33mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 23.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.33mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.315" W (10.00mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43324 € | 216,62 € |
| Unit Price without VAT: | 0,43324 € |
|---|---|
| Unit Price with VAT: | 0,51556 € |

