
CDB78D68NP-R15MC | |
|---|---|
DigiKey Part Number | 308-CDB78D68NP-R15MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDB78D68NP-R15MC |
Description | FIXED IND 150NH 60A 0.28 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 60 A 0.28mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.28mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.315" W (10.40mm x 8.00mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43842 € | 438,42 € |
| Unit Price without VAT: | 0,43842 € |
|---|---|
| Unit Price with VAT: | 0,52172 € |

