
CDB78D60NP-R19MC | |
|---|---|
DigiKey Part Number | 308-CDB78D60NP-R19MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDB78D60NP-R19MC |
Description | FIXED IND 190NH 50A 0.28 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 190 nH Shielded Molded Inductor 50 A 0.28mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 37A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.28mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.409" L x 0.315" W (10.40mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.248" (6.30mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40853 € | 408,53 € |
| Unit Price without VAT: | 0,40853 € |
|---|---|
| Unit Price with VAT: | 0,48615 € |

