Direct

CD75NP-101KC | |
|---|---|
DigiKey Part Number | CD75NP-101KC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD75NP-101KC |
Description | FIXED IND 100UH 720MA 430 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 720 mA 430mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 430mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0805-101KL | Bourns Inc. | 0 | 118-SDR0805-101KLCT-ND | 0,48000 € | Direct |
| SC75-101 | Signal Transformer | 0 | 595-1392-2-ND | 0,27486 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38656 € | 193,28 € |
| Unit Price without VAT: | 0,38656 € |
|---|---|
| Unit Price with VAT: | 0,46001 € |



