
252012CDMCDDS-R68MC | |
|---|---|
DigiKey Part Number | 308-2602-2-ND - Tape & Reel (TR) 308-2602-1-ND - Cut Tape (CT) 308-2602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 252012CDMCDDS-R68MC |
Description | FIXED IND 680NH 5.5A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 5.5 A 30mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,26360 € | 26,36 € |
| 1.000 | 0,21681 € | 216,81 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

