
252012CDMCCDS-R47MC | |
|---|---|
DigiKey Part Number | 308-2594-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 252012CDMCCDS-R47MC |
Description | FIXED IND 470NH 4.8A 25 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 4.8 A 25mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |

