Similar
Similar

252010CDMCDS-R47MC | |
|---|---|
DigiKey Part Number | 308-2266-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 252010CDMCDS-R47MC |
Description | FIXED IND 470NH 4.1A 28 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 4.1 A 28mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 28mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI2510V2-R47-R | Eaton - Electronics Division | 5.640 | 283-4807-1-ND | 1,05000 € | Similar |
| SRP2512-R47M | Bourns Inc. | 14.756 | SRP2512-R47MCT-ND | 0,22000 € | Similar |



