
252010CDMCDDS-R68MC | |
|---|---|
DigiKey Part Number | 308-2607-2-ND - Tape & Reel (TR) 308-2607-1-ND - Cut Tape (CT) 308-2607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 252010CDMCDDS-R68MC |
Description | FIXED IND 680NH 4.2A 37 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 4.2 A 37mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 37mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,22960 € | 22,96 € |
| 1.000 | 0,18881 € | 188,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17202 € | 516,06 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

