
201610CDMCDDS-R24MC | |
|---|---|
DigiKey Part Number | 308-2611-2-ND - Tape & Reel (TR) 308-2611-1-ND - Cut Tape (CT) 308-2611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 201610CDMCDDS-R24MC |
Description | FIXED IND 240NH 6.3A 20 MOHM SMD |
Customer Reference | |
Detailed Description | 240 nH Shielded Molded Inductor 6.3 A 20mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLL0806AZEZR24M1Z | Vishay Dale | 2.450 | 541-IHLL0806AZEZR24M1ZCT-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,18330 € | 18,33 € |
| 1.000 | 0,15072 € | 150,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13828 € | 414,84 € |
| 6.000 | 0,12797 € | 767,82 € |
| 9.000 | 0,12228 € | 1.100,52 € |
| 15.000 | 0,11580 € | 1.737,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

