13324-T087
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13324-T087

DigiKey Part Number
308-2398-2-ND - Tape & Reel (TR)
308-2398-1-ND - Cut Tape (CT)
308-2398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
13324-T087
Description
XFMR 40UH SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
For SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
13324-T087 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Components Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
4 ~ 18V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
40µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Size / Dimension
0.591" L x 0.531" W (15.00mm x 13.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Footprint
0.709" L x 0.531" W (18.00mm x 13.50mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.087
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,01000 €3,01 €
102,72800 €27,28 €
252,61960 €65,49 €
502,53920 €126,96 €
1002,46110 €246,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,38495 €476,99 €
4002,31078 €924,31 €
6002,26830 €1.360,98 €
1.0002,21574 €2.215,74 €
1.4002,18169 €3.054,37 €
2.0002,14610 €4.292,20 €
Manufacturers Standard Package
Unit Price without VAT:3,01000 €
Unit Price with VAT:3,58190 €