
125CDMCCDS-R36MC | |
|---|---|
DigiKey Part Number | 308-2574-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 125CDMCCDS-R36MC |
Description | FIXED IND 360NH 40A 0.95 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Molded Inductor 40 A 0.95mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 80A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.95mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64982 € | 649,82 € |
| Unit Price without VAT: | 0,64982 € |
|---|---|
| Unit Price with VAT: | 0,77329 € |

