
11328-T078 | |
|---|---|
DigiKey Part Number | 308-11328-T078-ND |
Manufacturer | |
Manufacturer Product Number | 11328-T078 |
Description | XFMR FLYBACK DC/DC CONV 670UH TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8316 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | 100 ~ 600V | |
Voltage - Auxiliary | 12V @ 100mA | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 670µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 1.102" W (31.00mm x 28.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 5,61100 € | 56,11 € |
| 25 | 5,38360 € | 134,59 € |
| 50 | 5,21660 € | 260,83 € |
| 100 | 5,05390 € | 505,39 € |
| 250 | 4,84564 € | 1.211,41 € |
| 500 | 4,69308 € | 2.346,54 € |
| 1.000 | 4,54472 € | 4.544,72 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |









