
104CDMCDDS-R82MC | |
|---|---|
DigiKey Part Number | 308-104CDMCDDS-R82MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 104CDMCDDS-R82MC |
Description | FIXED IND 820NH 25A 2.76 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 25 A 2.76mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 32.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.76mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57258 € | 572,58 € |
| Unit Price without VAT: | 0,57258 € |
|---|---|
| Unit Price with VAT: | 0,68137 € |

