104CDMCDDS-R36MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,13000 €
Datasheet
360 nH Shielded Molded Inductor 40 A 1.44mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104CDMCDDS-R36MC

DigiKey Part Number
308-104CDMCDDS-R36MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
104CDMCDDS-R36MC
Description
FIXED IND 360NH 40A 1.44 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
360 nH Shielded Molded Inductor 40 A 1.44mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
67.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.44mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP4040DZERR36M01Vishay Dale0541-1302-1-ND1,13000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,57258 €572,58 €
Unit Price without VAT:0,57258 €
Unit Price with VAT:0,68137 €