
104CDMCDDS-R19MC | |
|---|---|
DigiKey Part Number | 308-104CDMCDDS-R19MCTR-ND - Tape & Reel (TR) 308-104CDMCDDS-R19MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104CDMCDDS-R19MC |
Description | FIXED IND 190NH 62A 780 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 190 nH Shielded Molded Inductor 62 A 780mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 76.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 780mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83900 € | 8,39 € |
| 100 | 0,68990 € | 68,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56130 € | 280,65 € |
| 1.000 | 0,52929 € | 529,29 € |
| 1.500 | 0,51144 € | 767,16 € |
| 2.500 | 0,48982 € | 1.224,55 € |
| 3.500 | 0,47610 € | 1.666,35 € |
| 5.000 | 0,46745 € | 2.337,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

