
104CDMCCDS-R22MC | |
|---|---|
DigiKey Part Number | 308-2508-2-ND - Tape & Reel (TR) 308-2508-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104CDMCCDS-R22MC |
Description | FIXED IND 220NH 38A 1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 38 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 70A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP4040DZERR22M11 | Vishay Dale | 48 | 541-IHLP4040DZERR22M11CT-ND | 1,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54300 € | 5,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37826 € | 756,52 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

