
104CDMCCDS-330MC | |
|---|---|
DigiKey Part Number | 308-2500-2-ND - Tape & Reel (TR) 308-2500-1-ND - Cut Tape (CT) 308-2500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 104CDMCCDS-330MC |
Description | FIXED IND 33UH 4.1A 92 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 4.1 A 92mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 104CDMCCDS-330MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56800 € | 5,68 € |
| 100 | 0,46750 € | 46,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39560 € | 197,80 € |
| 1.000 | 0,37301 € | 373,01 € |
| 1.500 | 0,36041 € | 540,62 € |
| 2.500 | 0,34517 € | 862,92 € |
| 3.500 | 0,33549 € | 1.174,22 € |
| 5.000 | 0,32553 € | 1.627,65 € |
| 12.500 | 0,31633 € | 3.954,12 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

