
0840CDMCCDS-R82MC | |
|---|---|
DigiKey Part Number | 308-0840CDMCCDS-R82MCTR-ND - Tape & Reel (TR) 308-0840CDMCCDS-R82MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0840CDMCCDS-R82MC |
Description | FIXED IND 820NH 17A 5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 17 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.319" L x 0.307" W (8.10mm x 7.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP3232DZERR82M11 | Vishay Dale | 691 | 541-1361-1-ND | 1,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,91600 € | 9,16 € |
| 100 | 0,75310 € | 75,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57779 € | 577,79 € |
| 2.000 | 0,54489 € | 1.089,78 € |
| 3.000 | 0,52654 € | 1.579,62 € |
| 5.000 | 0,51525 € | 2.576,25 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

