Direct

0840CDMCCDS-R22MC | |
|---|---|
DigiKey Part Number | 308-0840CDMCCDS-R22MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0840CDMCCDS-R22MC |
Description | FIXED IND 220NH 29A 2.4 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 29 A 2.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.307" W (8.10mm x 7.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63402 € | 1.268,04 € |
| Unit Price without VAT: | 0,63402 € |
|---|---|
| Unit Price with VAT: | 0,75448 € |


